1676317-1

Heilind Number:AMP1676317-1
Manufacturer:TE Connectivity
Manufacturer Number:1676317-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 37K4 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676317-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:37.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676317-1

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 surface mount resistor. Measuring at a compact 2 x 1.25 x .55 mm, it offers a resistance of 37.4 KΩ with a tolerance of .1%, ensuring accurate performance. The thin film element construction guarantees reliability, while its solder termination type makes for easy installation. Rated for a power of .1 W and a voltage of 100 V, this resistor is suitable for a wide range of applications. Trust in its quality for your next project. Note: This product is not RoHS compliant.