1676322-3

Heilind Number:AMP1676322-3
Manufacturer:TE Connectivity
Manufacturer Number:1676322-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K01 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676322-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:3.01 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676322-3

Detailed Description

Enhance your electronic projects with the RN 0805 precision resistor. Featuring a thin film element, this high-quality component offers a resistance of 3.01 KΩ with a tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of 0.1 W and a rated voltage of 100 V, ensuring reliable performance in demanding environments. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it's easy to integrate into your circuit design. Trust in the precision and durability of this resistor for optimal signal control and efficiency in your assemblies.