| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676324-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 3.16 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676324-2 |
1676324-2
Specifications
Detailed Description
Enhance circuit precision with our RN 0805 thin film precision resistor, designed for surface mount applications. With a resistance of 3.16 KΩ and a tolerance of 0.1%, it ensures accurate performance in various electronic systems. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this component offers reliable functionality. The solder termination type facilitates easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained PCBs. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets stringent environmental and performance standards. Trust in the quality of our Surface Mount Resistors for your application needs.

