1676325-2

Heilind Number:AMP1676325-2
Manufacturer:TE Connectivity
Manufacturer Number:1676325-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K24 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676325-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:3.24 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676325-2

Detailed Description

Enhance circuit precision with this high-quality RN 0805 thin film precision resistor. With a resistance of 3.24 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The surface mount design and solder termination make for easy and secure installation, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable board space. Operating at a power rating of 0.1W and a rated voltage of 100V, this resistor is both reliable and efficient. RoHS compliant and with 10PPM stability, it meets stringent environmental and performance standards. Suitable for various electronic projects, it is a versatile component in the Surface Mount Resistors category.