1676327-2

Heilind Number:AMP1676327-2
Manufacturer:TE Connectivity
Manufacturer Number:1676327-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K48 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676327-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:3.48 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676327-2

Detailed Description

Enhance precision in your circuitry with this cutting-edge 0805 resistor, meticulously crafted for optimal performance. Boasting a resistance of 3.48 KΩ with a tolerance of .1%, this thin film element ensures reliable operation even in demanding applications. With a power rating of .1 W and a rated voltage of 100 V, it guarantees efficient power management. Its solder termination and surface mount design make installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm allow for seamless integration into your system. Rest assured of its quality and compliance, as it meets RoHS standards. Upgrade your setup with this essential component for unparalleled accuracy and stability.