1676328-2
RN 0805 3K4 0.1% 10PPM 1KRL
Enhance the precision of your electronic designs with our RN 0805 thin film surface mount resistor. With a resistance of 3.4 KΩ and a tolerance of 0.1%, this high-quality component guarantees accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable functionality in diverse circuitry. Measuring just 2 x 1.25 x 0.55 mm, it is compact and easy to integrate, perfect for space-constrained layouts. Its solder termination ensures secure attachment, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the precision and quality of our surface mount resistor for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676328-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 3.4 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676328-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676328-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |