1676334-2

Heilind Number:AMP1676334-2
Manufacturer:TE Connectivity
Manufacturer Number:1676334-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 402R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676334-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:402 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676334-2

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 402 Ω and a tight tolerance of 0.1%. Designed for high-performance applications, this thin film resistor ensures accuracy with a low temperature coefficient of 10PPM. Its compact 0805 size and surface mount termination make it easy to integrate, while its power rating of 0.1 W and rated voltage of 100 V provide reliable operation. Trust in its quality for your circuit design needs.