1676335-2
RN 0805 40K2 0.1% 10PPM 1KRL
Upgrade your electronic devices with precision and reliability using this RN 0805 40.2 KΩ surface mount resistor. With a power rating of .1 W and a tolerance of .1%, this thin film resistor ensures accurate performance in a variety of applications. Operating at a rated voltage of 100 V, it guarantees robust and consistent functionality. Measuring 2 x 1.25 x .55 mm, it's compact and easy to integrate, perfect for space-constrained designs. With solder termination and RoHS compliance, it's also environmentally friendly. Trust in the quality of this precision resistor for your circuit needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676335-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 40.2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676335-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676335-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |