1676337-2

Heilind Number:AMP1676337-2
Manufacturer:TE Connectivity
Manufacturer Number:1676337-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 41K2 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676337-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:41.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676337-2

Detailed Description

Enhance your precision circuitry with this top-quality RN 0805 41.2KΩ resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor guarantees accurate performance even in demanding applications. With a power rating of 0.1W and a maximum voltage of 100V, it ensures reliable operation. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. Trust in its high-quality construction and RoHS compliance for environmentally friendly usage. Elevate your electronic projects with this essential component.