1676339-2

Heilind Number:AMP1676339-2
Manufacturer:TE Connectivity
Manufacturer Number:1676339-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 42K2 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676339-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:42.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676339-2

Detailed Description

Enhance your electronic projects with the RN 0805 precision resistor. Boasting a resistance of 42.2 KΩ with a tight tolerance of 0.1%, this thin film resistor ensures precise performance. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a range of applications. Its compact 0805 size and surface mount termination make it easy to integrate onto circuit boards. RoHS compliance guarantees its environmental responsibility. Trust in the reliability and accuracy of this essential component for your next design.