1676340-2

Heilind Number:AMP1676340-2
Manufacturer:TE Connectivity
Manufacturer Number:1676340-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 432R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676340-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:432 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676340-2

Detailed Description

Enhance your electronic projects with precision and reliability using our RN 0805 432R 0.1% 10PPM 1KRL resistor. This surface mount component, with a resistance of 432 Ω and a power rating of .1 W, is designed for high-performance applications. Its thin film element ensures accuracy, while the tolerance of .1% guarantees consistent results. With a rated voltage of 100 V and solder termination, it is suitable for a wide range of circuits. Measuring just 2 x 1.25 x .55 mm, it offers compact and efficient integration. Trust in the quality of our Surface Mount Resistors for your electronic needs.