| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676342-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 442 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676342-2 |
1676342-2
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 442 Ω with a tolerance of .1%. Designed for surface mount applications, it features a compact 0805 size code and thin film element type. With a power rating of .1W and a rated voltage of 100V, this resistor offers reliable performance in various circuits. Solder termination ensures easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your components with this high-quality 1KRL resistor.

