1676345-1

Heilind Number:AMP1676345-1
Manufacturer:TE Connectivity
Manufacturer Number:1676345-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 45K3 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676345-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:45.3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676345-1

Detailed Description

Enhance circuit precision with our RN 0805 45.3KΩ thin film surface mount resistor. Measuring just 2 x 1.25 x .55 mm, this compact component offers a power rating of .1 W and a tolerance of .1%. Operating at a rated voltage of 100 V, it ensures reliable performance in various applications. With solder termination and a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. RoHS compliant and featuring two terminations, it is a dependable choice for your electronic projects.