1676346-1

Heilind Number:AMP1676346-1
Manufacturer:TE Connectivity
Manufacturer Number:1676346-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 464R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676346-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:464 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676346-1

Detailed Description

Enhance your circuitry with this high-precision RN 0805 resistor. With a resistance of 464 ohms and a tolerance of 0.1%, it ensures accurate performance in a compact 2 x 1.25 x .55 mm package. Designed for surface mount applications, this thin film resistor offers a power rating of 0.1 W and a rated voltage of 100 V, making it suitable for a wide range of electronic devices. Each resistor is meticulously crafted for reliability and consistency, meeting the demands of modern technology. Upgrade your design with this essential component for optimal functionality.