1676346-2

Heilind Number:AMP1676346-2
Manufacturer:TE Connectivity
Manufacturer Number:1676346-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 464R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676346-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:464 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676346-2

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 464R 0.1% 10PPM 1KRL surface mount resistor. With a resistance of 464 Ω and a tolerance of .1%, it guarantees accurate performance in a wide range of applications. The thin film element construction ensures durability, while the solder termination type simplifies installation. Operating at a power rating of .1 W and a rated voltage of 100 V, it meets the demands of modern electronic systems. RoHS compliance further underlines its commitment to environmental responsibility. Elevate your projects with this essential component.