1676348-1

Heilind Number:AMP1676348-1
Manufacturer:TE Connectivity
Manufacturer Number:1676348-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 475R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676348-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:475 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676348-1

Detailed Description

Enhance your circuit's precision with this meticulously crafted thin film precision resistor. Measuring at 0805 size, it offers a power rating of .1 W and a tolerance of .1%, ensuring accurate performance. With a resistance of 475 Ω and a rated voltage of 100 V, it's perfect for demanding applications. The surface mount termination type makes installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. Trust in its quality for reliable and efficient operation.