1676348-3

Heilind Number:AMP1676348-3
Manufacturer:TE Connectivity
Manufacturer Number:1676348-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 475R 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676348-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:475 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676348-3

Detailed Description

Enhance precision in your electronic projects with this RN 0805 475Ω resistor. Featuring a thin film element, it offers a tolerance of 0.1% and a low temperature coefficient of 10PPM for reliable performance. With a power rating of 0.1W and a maximum voltage of 100V, this surface-mount resistor is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate onto circuit boards. Trust in its quality for consistent and accurate resistance values in your designs.