1676357-2
RN 0805 4K32 0.1% 10PPM 1KRL
Enhance the precision of your electronic projects with this RN 0805 4K32 0.1% 10PPM 1KRL surface mount resistor. Boasting a resistance of 4.32 KΩ and a power rating of .1 W, it ensures reliable performance in various applications. With a tolerance of .1% and rated voltage of 100 V, this thin film resistor guarantees accurate and stable operation. Its compact 0805 size, solder termination, and surface mount design make it easy to integrate onto PCBs. RoHS compliant and crafted for quality, it is a dependable choice for your circuit design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676357-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 4.32 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676357-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676357-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |