1676373-3

Heilind Number:AMP1676373-3
Manufacturer:TE Connectivity
Manufacturer Number:1676373-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 549R 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676373-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:549 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676373-3

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 549 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. Boasting a power rating of .1 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. Crafted with a thin film element, it guarantees stability and durability. Whether you're a hobbyist or a professional, this resistor is a must-have component for your toolkit.