1676374-2

Heilind Number:AMP1676374-2
Manufacturer:TE Connectivity
Manufacturer Number:1676374-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 54K9 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676374-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:54.9 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676374-2

Detailed Description

Enhance your circuitry with the precision and reliability of this RN 0805 thin film resistor. With a resistance of 54.9 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers sturdy functionality. The surface mount design, with solder termination, simplifies installation on your PCB. Measuring 2 x 1.25 x 0.55 mm, it's compact yet powerful. RoHS compliant and crafted for longevity, this resistor is a vital component for efficient electronic systems.