1676386-1

RN 0805 5K23 0.1% 10PPM CUT LE

Enhance your electronic projects with the RN 0805 precision resistor. This thin film resistor offers a resistance of 5.23 KΩ with a tolerance of 0.1%, ensuring precise performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a variety of applications. With surface mount termination and compact dimensions of 2 x 1.25 x 0.55 mm, it is easy to integrate into your circuit design. RoHS compliant and offering high reliability with a low temperature coefficient of 10PPM, this resistor is a dependable choice for your electronic components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1676386-1
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 5.23 KΩ
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP1676386-1
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 1676386-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: