1676388-2

RN 0805 5K49 0.1% 10PPM 1KRL

Enhance precision in your electronic projects with this RN 0805 5K49 0.1% 10PPM 1KRL resistor. With a resistance of 5.49 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. The thin film element and surface mount termination make it a reliable choice for circuit design, while its compact dimensions of 2 x 1.25 x .55 mm allow for space-efficient installation. Operating at a rated voltage of 100 V and a power rating of .1 W, it offers robust functionality. RoHS compliant and supplied in tape and reel packaging, this precision resistor is a vital component for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1676388-2
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 5.49 KΩ
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP1676388-2
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 1676388-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: