1676389-1

Heilind Number:AMP1676389-1
Manufacturer:TE Connectivity
Manufacturer Number:1676389-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 5K62 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676389-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:5.62 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676389-1

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality RN 0805 surface mount resistor. Designed for optimal performance, it features a resistance of 5.62 KΩ with a tolerance of just 0.1%, ensuring accurate and consistent results. The thin film element and solder termination guarantee durability and efficient power dissipation, making it suitable for a wide range of applications. Measuring just 2 x 1.25 x .55 mm and compliant with RoHS standards, this resistor is compact, eco-friendly, and easy to integrate into your designs. Trust in its rated voltage of 100 V and power rating of 0.1 W for seamless operation. Upgrade your electronic projects with the Surface Mount Resistors' precision and dependability.