| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676389-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 5.62 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676389-2 |
1676389-2
Specifications
Detailed Description
Enhance your electronic projects with our cutting-edge precision resistor, featuring a resistance of 5.62 KΩ and a tolerance of .1%. This sleek 0805-size component boasts a power rating of .1 W and is designed for surface mount installation, making it ideal for compact circuitry. With a rated voltage of 100 V and a thin film element type, it guarantees reliable performance in a variety of applications. RoHS compliant and crafted with solder termination, this high-quality resistor from our Surface Mount Resistors range is a must-have for any discerning engineer.

