RN73C2A619RBTDF

RN 0805 619R 0.1% 10PPM 1KRL

Enhance your electronic projects with this precision resistor. With a resistance of 619 ohms and a tolerance of 0.1%, it ensures accurate performance. The thin film element and solder termination type guarantee reliability, while the surface mount design makes installation a breeze. Operating at a power rating of 0.1W and a rated voltage of 100V, it's suitable for various applications. This resistor, compliant with RoHS standards, is a vital component for your circuitry needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RN73C2A619RBTDF
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:619 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676395-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1676395-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: