1676395-3

Heilind Number:AMP1676395-3
Manufacturer:TE Connectivity
Manufacturer Number:1676395-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 619R 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676395-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:619 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676395-3

Detailed Description

Enhance your precision electronic projects with this RN 0805 surface mount resistor. With a resistance of 619 ohms, it offers reliable performance at a rated voltage of 100V. The thin film element and .1% tolerance ensure accurate signal control, while the solder termination type enables easy installation. Measuring just 2 x 1.25 x .55 mm, it fits perfectly in compact designs. Trust in its 0.1W power rating and 10PPM temperature coefficient for consistent operation. This component, RoHS compliant, is a crucial addition to your surface mount resistor collection.