1676403-2

Heilind Number:AMP1676403-2
Manufacturer:TE Connectivity
Manufacturer Number:1676403-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 64R9 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676403-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:64.9 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676403-2

Detailed Description

Enhance your precision resistor needs with our RN 0805, featuring a resistance of 64.9Ω and a tolerance of 0.1%. This thin film element offers high performance with a power rating of 0.1W and a rated voltage of 100V, ensuring reliable operation in your electronic applications. Solder termination and surface mount mounting style make for easy installation. With dimensions of 2 x 1.25 x 0.55mm, it's a compact yet powerful component. Trust in its quality and accuracy for your projects.