1676408-1

Heilind Number:AMP1676408-1
Manufacturer:TE Connectivity
Manufacturer Number:1676408-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 68K1 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676408-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:68.1 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676408-1

Detailed Description

Enhance your circuitry with the precision and reliability of our RN 0805 68.1 KΩ surface mount resistor. This thin film resistor, with a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensures accurate and stable performance in a compact 0805 package. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's ideal for a wide range of applications. Featuring solder termination and measuring just 2 x 1.25 x 0.55 mm, it's easy to mount and saves valuable board space. Trust in its quality and performance for your next project.