1676409-1

Heilind Number:AMP1676409-1
Manufacturer:TE Connectivity
Manufacturer Number:1676409-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 68R1 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676409-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:68.1 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676409-1

Detailed Description

Enhance your circuitry with our precision resistor, meticulously crafted for optimal performance. This RN 0805 model boasts a resistance of 68.1 Ω with a tolerance of just 0.1%, ensuring accurate and reliable operation. Its thin film element guarantees stability and longevity, while the 0.1 W power rating and 100 V rated voltage make it suitable for a variety of applications. With surface mount termination and compact dimensions of 2 x 1.25 x .55 mm, installation is a breeze. Trust in the quality of our Surface Mount Resistors to elevate your electronic projects.