1676417-2
RN 0805 6K65 0.1% 10PPM 1KRL
Enhance circuit performance with our RN 0805 Precision Resistor, boasting a resistance of 6.65 KΩ with a tight tolerance of .1%. This thin film resistor, designed for surface mount applications, ensures accurate and stable operation even in high precision systems. With a power rating of .1W and a rated voltage of 100V, it guarantees reliable performance. Measuring 2 x 1.25 x .55 mm, it is compact yet robust, ideal for space-constrained environments. RoHS compliant and featuring solder termination, it aligns with environmental and assembly regulations. Trust in our Surface Mount Resistors for consistent and efficient circuitry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676417-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 6.65 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676417-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676417-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |