RN73C2A6K81BTD

Heilind Number:AMP1676418-3
Manufacturer:TE Connectivity
Manufacturer Number:RN73C2A6K81BTD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 6K81 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RN73C2A6K81BTD
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:6.81 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676418-3

Detailed Description

Enhance the precision of your electronic circuits with this high-quality RN 0805 resistor. Measuring 2 x 1.25 x .55 mm and offering a resistance of 6.81 KΩ with a tolerance of .1%, this surface mount component is ideal for applications requiring accuracy. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures reliable performance. The thin film element and solder termination guarantee durability and stability during operation. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your design with this essential surface mount resistor, perfect for a variety of electronic projects.