1676426-1

Heilind Number:AMP1676426-1
Manufacturer:TE Connectivity
Manufacturer Number:1676426-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 750R 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676426-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:750 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676426-1

Detailed Description

Enhance your circuitry with this precision resistor, a vital component for reliable performance. Measuring 0805 in size, it boasts a power rating of .1 W and a resistance of 750 Ω with a tolerance of .1%. The thin film element ensures accuracy, while the termination type allows for easy soldering onto your PCB. Operating at a rated voltage of 100 V, this surface mount resistor is perfect for a wide range of applications. RoHS compliance guarantees its environmental friendliness, making it a sustainable choice for your projects. Upgrade your design with this high-quality component.