1676429-1

Heilind Number:AMP1676429-1
Manufacturer:TE Connectivity
Manufacturer Number:1676429-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 768R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676429-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:768 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676429-1

Detailed Description

Enhance circuit precision with our RN 0805 768R 0.1% 10PPM CUT LENGTH resistor. This surface-mount component features a thin film element, ensuring accurate resistance of 768 Ω with a tolerance of 0.1%. With a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable performance in demanding applications. Solder termination and compact dimensions of 2 x 1.25 x 0.55 mm facilitate easy integration onto PCBs. Trust in our RoHS-compliant product for high-quality signal processing.