1676436-2

Heilind Number:AMP1676436-2
Manufacturer:TE Connectivity
Manufacturer Number:1676436-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 7K32 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676436-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:7.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676436-2

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 thin film surface mount resistor. With a resistance of 7.32 KΩ and a tolerance of 0.1%, this component ensures accurate and reliable performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The solder termination type and compact 0805 size make it easy to integrate onto your PCB. RoHS compliant and offering a low temperature coefficient of 10PPM, this resistor meets high industry standards for environmental sustainability and performance stability. Trust in its quality for your next project.