| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676437-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 7.5 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676437-2 |
1676437-2
Specifications
Detailed Description
Enhance circuit precision with our RN 0805 7K5 0.1% Thin Film Precision Resistor. With a resistance value of 7.5 KΩ and a tolerance of 0.1%, this surface mount resistor ensures accurate performance in a compact 0805 package. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Featuring solder termination and RoHS compliance, it offers easy installation and environmental sustainability. Trust in its high-quality construction for reliable and stable operation in your electronic designs.

