1676437-3

Heilind Number:AMP1676437-3
Manufacturer:TE Connectivity
Manufacturer Number:1676437-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 7K5 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676437-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:7.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676437-3

Detailed Description

Enhance your electronic projects with our precision thin film surface mount resistor. Measuring 0805 in size, it boasts a power rating of .1 W and a resistance of 7.5 KΩ with a tolerance of .1%. Operating at a rated voltage of 100 V, it guarantees reliable performance. Designed for easy installation, its solder termination type ensures secure connectivity. This compact resistor, part of our Surface Mount Resistors collection, is RoHS compliant, making it an eco-friendly choice for your applications. Elevate your circuit designs with this high-quality component.