| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676440-1 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 806 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676440-1 |
1676440-1
Specifications
Detailed Description
Enhance your electronic projects with our RN 0805 precision resistor. With a resistance of 806 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a variety of applications. The surface mount termination type allows for easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm save space on your PCB. Trust in the reliability and quality of our precision resistor for your circuit design needs.

