| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676442-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 80.6 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676442-2 |
1676442-2
Specifications
Detailed Description
Enhance your circuitry with our precision 0805 surface mount resistor. This high-quality component boasts a resistance of 80.6 ohms with a tight tolerance of 0.1%, ensuring reliable performance in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers robust protection against voltage fluctuations. The thin film element technology guarantees precise and stable resistance values, while the solder termination type facilitates easy and secure installation on your PCB. Measuring just 2 x 1.25 x 0.55mm, it's a compact solution for space-constrained designs. Trust in the exceptional quality of our surface mount resistors for optimal circuit functionality.

