1676444-2

Heilind Number:AMP1676444-2
Manufacturer:TE Connectivity
Manufacturer Number:1676444-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 82K5 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676444-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:82.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676444-2

Detailed Description

Enhance your electronic projects with this precision resistor, crafted with a thin film element for optimal performance. With a resistance of 82.5 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. Rated for a power of 0.1 W and a voltage of 100 V, this surface mount chip resistor is suitable for a wide range of applications. Measuring 2 x 1.25 x 0.55 mm and featuring solder termination, it offers easy installation and space-saving design. RoHS compliant and meticulously engineered for quality, it guarantees exceptional functionality in demanding environments. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.