1676451-2
RN 0805 86R6 0.1% 10PPM 1KRL
Enhance your precision circuitry with this high-quality thin film resistor. Measuring at a dimension of 2 x 1.25 x .55 mm and boasting a power rating of .1 W, this surface mount resistor is designed for optimal performance in compact electronic devices. With a resistance of 86.6 Ω and a tolerance of .1%, it ensures accurate and stable operation. RoHS compliant and rated for 100 V, it meets international standards for environmental responsibility and safety. Perfect for applications that demand reliability and efficiency, this resistor is a valuable component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676451-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 86.6 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676451-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676451-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |