1676457-2

Heilind Number:AMP1676457-2
Manufacturer:TE Connectivity
Manufacturer Number:1676457-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 8K45 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676457-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:8.45 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676457-2

Detailed Description

Enhance your electronic circuitry with precision and reliability using this RN 0805 resistor. Featuring a resistance of 8.45 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this component ensures accurate performance even in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for various power levels and voltages. The surface mount design and solder termination make for easy and secure installation, while the thin film element technology guarantees stable and consistent operation. ROHS compliant, this resistor is not only high-performing but also environmentally friendly. Upgrade your circuit design with this reliable Surface Mount Precision Resistor.