1676471-2

Heilind Number:AMP1676471-2
Manufacturer:TE Connectivity
Manufacturer Number:1676471-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 97R6 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676471-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:97.6 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676471-2

Detailed Description

Achieve precision performance in your electronic circuits with this cutting-edge thin film resistor. With a resistance of 97.6 Ω and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable and efficient performance. The surface mount design and solder termination make it easy to integrate into your PCB layout. Measuring 2 x 1.25 x 0.55 mm, it is compact yet powerful. Trust in its quality for your next project in automotive, industrial, or consumer electronics.