| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676636-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 10.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676636-2 |
1676636-2
Specifications
Detailed Description
Enhance your precision circuitry with this high-quality thin film resistor. Measuring at a compact 0805 size, it offers a resistance of 10.2 Ω with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in demanding applications. Designed for surface mounting, it features solder termination and boasts a low temperature coefficient of 10PPM. With dimensions of 2 x 1.25 x 0.55 mm, it's a perfect fit for space-constrained designs. Trust in its accuracy and durability, making it an essential component for your electronic projects.

