1676639-3

Heilind Number:AMP1676639-3
Manufacturer:TE Connectivity
Manufacturer Number:1676639-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676639-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:10 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676639-3

Detailed Description

Enhance precision in your electronic circuitry with this RN 0805 10R 0.1% 10PPM 5K RL resistor. Designed for surface mount applications, this thin film resistor offers a stable resistance of 10 Ω with a tolerance of 0.1%. Its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained projects. With a power rating of 0.1 W, it ensures reliable performance in demanding environments. Compliant with RoHS standards, this resistor is an environmentally conscious choice for your engineering needs. Trust in its quality for consistent and accurate results in your designs.