1676642-1

Heilind Number:AMP1676642-1
Manufacturer:TE Connectivity
Manufacturer Number:1676642-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 11R8 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676642-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:11.8 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676642-1

Detailed Description

Elevate your precision resistor game with this RN 0805 model, boasting a resistance of 11.8 ohms with a tolerance of just 0.1%. Designed for reliability, it can handle a power rating of 0.1 W and a rated voltage of 100 V, making it ideal for demanding applications. Its thin film element ensures accurate performance, while the surface mount termination type guarantees easy installation. With dimensions of 2 x 1.25 x 0.55 mm, this resistor is compact yet powerful, perfect for space-constrained projects. Upgrade to this cutting-edge component for optimal performance in your electronic circuits.