1676642-2

Heilind Number:AMP1676642-2
Manufacturer:TE Connectivity
Manufacturer Number:1676642-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 11R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676642-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:11.8 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676642-2

Detailed Description

Enhance your precision electronic projects with this high-quality 0805 size thin film resistor. Featuring a resistance of 11.8 ohms with a tight tolerance of 0.1%, this component ensures accurate performance. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. Its surface mount termination type makes for easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable space on your PCB. Trust in the reliability and performance of this precision resistor for your next project.