1676650-1

Heilind Number:AMP1676650-1
Manufacturer:TE Connectivity
Manufacturer Number:1676650-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 14R3 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676650-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:14.3 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676650-1

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 14.3 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element guarantees high precision, while the surface mount termination type allows for easy installation. Rated for 0.1 W power and 100 V, it's suitable for a wide range of applications. Measuring 2 x 1.25 x 0.55 mm, it's compact yet powerful. Upgrade your circuitry with this cutting-edge component.