1676653-1

Heilind Number:AMP1676653-1
Manufacturer:TE Connectivity
Manufacturer Number:1676653-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 15R4 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676653-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:15.4 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676653-1

Detailed Description

Elevate your precision resistor game with the RN 0805 15R4 0.1% 10PPM CUT LENGTH. This ultra-compact surface mount component boasts a power rating of .1 W, making it ideal for demanding applications. With a resistance of 15.4 Ω and a rated voltage of 100 V, it offers reliable performance in a compact 2 x 1.25 x .55 mm package. Crafted with a thin film element and featuring solder termination, this resistor ensures precise and efficient operation. RoHS compliance further underscores its quality and environmental responsibility. Perfect for achieving accuracy in electronic circuits, this component is a must-have for any design project.