| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676655-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 15 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676655-2 |
1676655-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality RN 0805 15Ω thin film surface mount resistor. With a power rating of .1W and a tolerance of 0.1%, it ensures accurate resistance values even in demanding applications. Rated for up to 100V, it guarantees reliable performance. Its compact 0805 size and solder termination make it easy to mount on PCBs. Trust in its 10PPM temperature coefficient to maintain stability over a wide range of operating conditions. This resistor is ideal for use in various electronic devices, meeting the highest industry standards for quality and performance.

