| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676662-1 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 18.7 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676662-1 |
1676662-1
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this meticulously crafted thin film precision resistor. Designed for surface mount applications, it boasts a power rating of 0.1 W and a resistance of 18.7 Ω with a tolerance of 0.1%. Its small form factor, measuring just 2 x 1.25 x 0.55 mm, makes it ideal for compact designs. With a rated voltage of 100 V, it ensures reliable performance in diverse settings. The solder termination type facilitates easy installation, while its low temperature coefficient of 10PPM guarantees stable operation. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit, offering high accuracy and durability in every application.

